1455QF | Hammond
Flange kit, angled, aluminum, (L x W x H) 125 x 16.6 x 58.14 mm, natural, for series 1455Q, 1455QF
Unit Price (€ / pc.)
19.2780 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
18.3141 €
50 pcs.
16.4934 €
100 pcs.
14.8393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange kit, 1455QF, Hammond, for 1455Q enclosures
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube | |
Width | 16.6 mm | |
Colour | natur | |
Suitable for | Serie 1455Q | |
Height | 58.14 mm | |
Length | 125 mm | |
Material | Aluminium | |
Product type | Flanschsatz |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |