1455QPLBK-10 | Hammond

Aperture, ABS, (L x W x H) 129.01 x 55.12 x 10.49 mm, black, for series 1455Q, 1455QPLBK-10

Order No.: 61H1698
EAN: 4099889567168
MPN:
1455QPLBK-10
Series: 1455
Hammond
1455QPLBK-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
17.1955 €
50 pcs.
15.4819 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455QPLBK-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 55.12 mm
Farbe schwarz
Geeignet für Serie 1455Q
Höhe 10.49 mm
Länge 129.01 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes