1455QPLTBU-10 | Hammond

Aperture, PC, (L x W x H) 129.01 x 55.12 x 10.49 mm, blue, for series 1455Q, 1455QPLTBU-10

Order No.: 61H1702
EAN: 4099889567205
MPN:
1455QPLTBU-10
Series: 1455
Hammond
1455QPLTBU-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.8920 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
31.89 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8920 €
10 pcs.
30.2974 €
50 pcs.
27.2629 €
100 pcs.
24.5378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455QPLTBU-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 55.12 mm
Farbe blau
Geeignet für Serie 1455Q
Höhe 10.49 mm
Länge 129.01 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes