1455QPLTRD | Hammond

Aperture, PC, (L x W x H) 129.01 x 55.12 x 10.49 mm, red, for series 1455Q, 1455QPLTRD

Order No.: 61H1703
EAN: 4099889567212
MPN:
1455QPLTRD
Series: 1455
Hammond
1455QPLTRD Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
10 pcs.
7.7231 €
50 pcs.
6.9496 €
100 pcs.
6.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455QPLTRD, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 55.12 mm
Farbe rot
Geeignet für Serie 1455Q
Höhe 10.49 mm
Länge 129.01 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes