1455RALBK-10 | Hammond

End plate, aluminum, (L x W x H) 165 x 30.12 x 1.5 mm, black, for series 1455R, 1455RALBK-10

Order No.: 61H1542
EAN: 4099889566239
MPN:
1455RALBK-10
Series: 1455
Hammond
1455RALBK-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
27.4176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.42 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4176 €
10 pcs.
26.0253 €
50 pcs.
23.4192 €
100 pcs.
21.0868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum End Panel, 1455RALBK-10, Hammond

Aluminum End Panels (For Use With Metal End Plate Enclosures)

Technical specifications
Width 30.12 mm
Colour black
Suitable for series 1455R
Height 1.5 mm
Length 165 mm
Material aluminum
Accessory Type end plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes