1455RBY-10 | Hammond

Aperture, ABS, (L x W x H) 169.49 x 34.62 x 11.51 mm, yellow, for series 1455R, 1455RBY-10

Order No.: 61H1554
EAN: 4099889566352
MPN:
1455RBY-10
Series: 1455
Hammond
1455RBY-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.7302 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
19.73 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7302 €
10 pcs.
18.7663 €
50 pcs.
16.8861 €
100 pcs.
15.1963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455RBY-10, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Width 34.62 mm
Colour yellow
Suitable for series 1455R
Height 11.51 mm
Length 169.49 mm
Material ABS
Accessory Type aperture
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes