1455RBY | Hammond
Aperture, ABS, (L x W x H) 169.49 x 34.62 x 11.51 mm, yellow, for series 1455R, 1455RBY
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.7481 €
50 pcs.
4.2840 €
100 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455RBY, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Width | 34.62 mm | |
Colour | yellow | |
Suitable for | series 1455R | |
Height | 11.51 mm | |
Length | 169.49 mm | |
Material | ABS | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |