1455RFBK | Hammond
Flange kit, angled, aluminum, (L x W x H) 165 x 16.6 x 37.45 mm, black, for series 1455R, 1455RFBK
Unit Price (€ / pc.)
20.0515 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
10 pcs.
19.0400 €
50 pcs.
17.1360 €
100 pcs.
15.4343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange kit, 1455RFBK, Hammond, for 1455R enclosures
Technical specifications
Design | abgewinkelt | |
Type of mounting | Schraube | |
Width | 16.6 mm | |
Colour | schwarz | |
Suitable for | Serie 1455R | |
Height | 37.45 mm | |
Length | 165 mm | |
Material | Aluminium | |
Product type | Flanschsatz |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |