1455RPLBK-10 | Hammond

Aperture, ABS, (L x W x H) 169.49 x 34.62 x 11.51 mm, black, for series 1455R, 1455RPLBK-10

Order No.: 61H1708
EAN: 4099889567267
MPN:
1455RPLBK-10
Series: 1455
Hammond
1455RPLBK-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
17.3740 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
16.5172 €
50 pcs.
14.8512 €
100 pcs.
13.3756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455RPLBK-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 34.62 mm
Farbe schwarz
Geeignet für Serie 1455R
Höhe 11.51 mm
Länge 169.49 mm
Material ABS
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes