1455RPLTBU-10 | Hammond
Aperture, PC, (L x W x H) 169.49 x 34.62 x 11.51 mm, blue, for series 1455R, 1455RPLTBU-10
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
30.30 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2974 €
10 pcs.
28.7980 €
50 pcs.
25.9301 €
100 pcs.
23.3240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455RPLTBU-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 34.62 mm | |
Colour | blue | |
Suitable for | series 1455R | |
Height | 11.51 mm | |
Length | 169.49 mm | |
Material | PC | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |