1455TALBK-10 | Hammond
End plate, aluminum, (L x W x H) 165 x 51.13 x 1.5 mm, black, for series 1455T, 1455TALBK-10
Unit Price (€ / pc.)
31.3446 € *
Available: 1 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
31.34 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3446 €
10 pcs.
29.7976 €
50 pcs.
26.8107 €
100 pcs.
24.1213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum End Panel, 1455TALBK-10, Hammond
Aluminum End Panels (For Use With Metal End Plate Enclosures)
Technical specifications
Width | 51.13 mm | |
Colour | schwarz | |
Suitable for | Serie 1455T | |
Height | 1.5 mm | |
Length | 165 mm | |
Material | Aluminium | |
Product type | Endplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |