1455TBTBU-10 | Hammond
Aperture, PC, (L x W x H) 169.49 x 55.63 x 11.51 mm, blue, for series 1455T, 1455TBTBU-10
Unit Price (€ / pc.)
22.5505 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
10 pcs.
21.4200 €
50 pcs.
19.2780 €
100 pcs.
17.3502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455TBTBU-10, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Breite | 55.63 mm | |
Farbe | blau | |
Geeignet für | Serie 1455T | |
Höhe | 11.51 mm | |
Länge | 169.49 mm | |
Material | PC | |
Zubehörart | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |