1455TBTRD-10 | Hammond

Aperture, PC, (L x W x H) 169.49 x 55.63 x 11.51 mm, red, for series 1455T, 1455TBTRD-10

Order No.: 61H1565
EAN: 4099889566468
MPN:
1455TBTRD-10
Series: 1455
Hammond
1455TBTRD-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
24.4069 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
23.1931 €
50 pcs.
20.8726 €
100 pcs.
18.8020 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open Bezel, 1455TBTRD-10, Hammond

Open Bezel (For Use w/ Metal End Plate Enclosures)

Technical specifications
Breite 55.63 mm
Farbe rot
Geeignet für Serie 1455T
Höhe 11.51 mm
Länge 169.49 mm
Material PC
Zubehörart Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes