1455TBY | Hammond
Aperture, ABS, (L x W x H) 169.49 x 55.63 x 11.51 mm, yellow, for series 1455T, 1455TBY
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.5815 €
50 pcs.
4.1293 €
100 pcs.
3.7128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open Bezel, 1455TBY, Hammond
Open Bezel (For Use w/ Metal End Plate Enclosures)
Technical specifications
Breite | 55.63 mm | |
Farbe | gelb | |
Geeignet für | Serie 1455T | |
Höhe | 11.51 mm | |
Länge | 169.49 mm | |
Material | ABS | |
Zubehörart | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |