1455TPLRED-10 | Hammond
Aperture, ABS, (L x W x H) 169.49 x 55.63 x 11.51 mm, red, for series 1455T, 1455TPLRED-10
Unit Price (€ / pc.)
22.3244 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
22.32 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3244 €
10 pcs.
21.2058 €
50 pcs.
19.0757 €
100 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455TPLRED-10, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Width | 55.63 mm | |
Colour | red | |
Suitable for | series 1455T | |
Height | 11.51 mm | |
Length | 169.49 mm | |
Material | ABS | |
Accessory Type | aperture |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |