1455TPLTBU-10 | Hammond

Aperture, PC, (L x W x H) 169.49 x 55.63 x 11.51 mm, blue, for series 1455T, 1455TPLTBU-10

Order No.: 61H1722
EAN: 4099889567403
MPN:
1455TPLTBU-10
Series: 1455
Hammond
1455TPLTBU-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
35.0931 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.09 € *
Price list
Quantity
Price per unit*
1 pcs.
35.0931 €
10 pcs.
33.3438 €
50 pcs.
30.0237 €
100 pcs.
27.0130 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closed Bezel, 1455TPLTBU-10, Hammond

Closed Bezel (Plastic End Caps) for Extruded Enclosure

Technical specifications
Breite 55.63 mm
Farbe blau
Geeignet für Serie 1455T
Höhe 11.51 mm
Länge 169.49 mm
Material PC
Produkt-Art Blende
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes