1455TPLTRD | Hammond
Aperture, PC, (L x W x H) 169.49 x 55.63 x 11.51 mm, red, for series 1455T, 1455TPLTRD
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.4728 €
50 pcs.
7.6160 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455TPLTRD, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Breite | 55.63 mm | |
Farbe | rot | |
Geeignet für | Serie 1455T | |
Höhe | 11.51 mm | |
Länge | 169.49 mm | |
Material | PC | |
Produkt-Art | Blende |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |