1457CEPF | Hammond
EMI/RFI end plate, aluminum, (L x W) 62 x 33.93 mm, black, for series 1457, 1457CEPF
Unit Price (€ / pc.)
26.5132 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
26.51 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5132 €
10 pcs.
25.1923 €
50 pcs.
22.6814 €
100 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457CEPF, Hammond
Features
- Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
- Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Width | 33.93 mm | |
Colour | black | |
Suitable for | series 1457 | |
Length | 62 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 | |
Accessory Type | EMI/RFI end plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |