1457KWP | Hammond
End plate, aluminum, black, for series 1457, 1457KWP
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.5882 €
50 pcs.
15.8151 €
100 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457KWP, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
Technical specifications
Colour | black | |
Suitable for | series 1457 | |
Material | aluminum | |
Degree of protection (IP) | IP65 | |
Accessory Type | end plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |