1457MS100 | Hammond

Screw, steel, (L) 12 mm, black, 1457MS100

Order No.: 61H1793
EAN: 4099889567458
MPN:
1457MS100
Series: 1457
1457MS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
51.2533 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
51.25 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2533 €
10 pcs.
48.6829 €
50 pcs.
43.7920 €
100 pcs.
39.4247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screws, 100 Pack, 1457MS100, Hammond

Screws, 100 Pack with Steel material and length of 12 mm

Technical specifications
Colour schwarz
Length 12 mm
Material Stahl
Product type Schraube
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes