1457NEPF | Hammond

EMI/RFI end plate, aluminum, (L x W) 108 x 58.61 mm, black, 1457NEPF

Order No.: 61H1930
EAN: 4099889567885
MPN:
1457NEPF
Series: 1457
Hammond
1457NEPF Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.7008 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
33.70 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7008 €
10 pcs.
32.0229 €
50 pcs.
28.8099 €
100 pcs.
25.9301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457NEPF, Hammond

Features

  • Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Width 58.61 mm
Colour black
Length 108 mm
Material aluminum
Degree of protection (IP) IP54
Accessory Type EMI/RFI end plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes