1457NWP-10 | Hammond

End plate, aluminum, (L x W) 108 x 58.61 mm, black, for series 1457, 1457NWP-10

Order No.: 61H1857
EAN: 4099889567632
MPN:
1457NWP-10
Series: 1457
1457NWP-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
84.8470 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
84.85 € *
Price list
Quantity
Price per unit*
1 pcs.
84.8470 €
10 pcs.
80.6106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457NWP-10, Hammond

Features

  • Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
Technical specifications
Width 58.61 mm
Colour schwarz
Suitable for Serie 1457
Length 108 mm
Material Aluminium
Product type Endplatte
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes