1457NWPF | Hammond
End plate, aluminum, (L x W) 108 x 58.61 mm, black, for series 1457, 1457NWPF
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
10 pcs.
19.6826 €
50 pcs.
17.7191 €
100 pcs.
15.9341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1457NWPF, Hammond
Features
- Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
- Sized for standard Eurocards
- P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
Technical specifications
Width | 58.61 mm | |
Colour | schwarz | |
Suitable for | Serie 1457 | |
Length | 108 mm | |
Material | Aluminium | |
Product type | Endplatte | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |