1457TEP-10 | Hammond

EMI/RFI end plate, aluminum, black, for series 1457, 1457TEP-10

Order No.: 61H1933
EAN: 4099889567915
MPN:
1457TEP-10
Series: 1457
Hammond
1457TEP-10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
415.0125 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
415.01 € *
Price list
Quantity
Price per unit*
1 pcs.
415.0125 €
10 pcs.
394.2589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1457TEP-10, Hammond

Features

  • Heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing.
  • Sized for standard Eurocards
  • P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
  • Rugged body constructed from one piece, extruded aluminum with a minimum thickness of .06” (1.5 mm)
  • Extruded aluminum body includes a recessed area for labels or membrane keypad
Technical specifications
Colour black
Suitable for series 1457
Material aluminum
Degree of protection (IP) IP54
Accessory Type EMI/RFI end plate
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes