1457UEP-10 | Hammond
EMI/RFI end plate, aluminum, for series 1457, 1457UEP-10
Unit Price (€ / pck.)
462.0770 € *
Available: 0 pck.
Available in 7 Days: 2 pck.
Leadtime: On Request **
Total Price:
462.08 € *
Price list
Quantity
Price per unit*
1 pck.
462.0770 €
10 pck.
438.9791 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI/RFI end panel, 1457UEP-10, Hammond
Replacement end panels for 1457U , non-flanged, EMI/ RFI, hardware included, 10-pack
Features
- Diecast aluminum end panels are rugged - yet easy to machine
- Designed to meet IP 54 ratings
Technical specifications
Type of mounting | Schraube | |
Suitable for | Serie 1457 | |
Material | Aluminium | |
Product type | EMI/RFI Endplatte | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |