1457UWP | Hammond

End plate, aluminum, for enclosure, 1457UWP

Order No.: 61H4218
EAN: 623980547114
MPN:
1457UWP
Series: 1457
1457UWP Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
44.8392 € *
Available: 0 pck.
Available in 7 Days: 1 pck.
Leadtime: On Request **
Total Price:
44.84 € *
Price list
Quantity
Price per unit*
1 pck.
44.8392 €
10 pck.
42.6020 €
50 pck.
38.3537 €
100 pck.
34.5100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Watertight end panel, 1457UWP, Hammond

Replacement end panels for 1457U , non-flanged, Water-tight, hardware included, 2-pack

Features

  • End panels are rugged - yet easy to machine - diecast aluminum with full perimeter self-adhesive gaskets
  • Designed to meet IP65
Technical specifications
Type of mounting Schraube
Suitable for Gehäuse
Material Aluminium
Product type Endplatte
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes