14R0705 | Hammond
Mounting plate, steel, (L x W) 123.95 x 171.45 mm, for PCU864L/14R0705, 14R0705
Unit Price (€ / pc.)
7.7112 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.3304 €
50 pcs.
6.6164 €
100 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner mounting plate, 14R0705, Hammond
Inner mounting plate for housing PCU864L, 14R0705. Mounting hardware is included with the enclosure
Technical specifications
Width | 171.45 mm | |
Suitable for | PCU864L/14R0705 | |
Length | 123.95 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |