14R0907 | Hammond
Mounting plate, steel, (L x W) 174.75 x 222.25 mm, for PCU1084L/PJU1086L/14R0907, 14R0907
Unit Price (€ / pc.)
10.2578 € *
Available in 7 Days: 8 pcs. - if ordered today
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
10 pcs.
9.7342 €
50 pcs.
8.7584 €
100 pcs.
7.8897 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner mounting plate, 14R0907, Hammond
Inner mounting plate for PCU1084L, PJU1086L, 14R0907. Mounting hardware is included with the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 174.75 mm | |
| Width | 222.25 mm | |
| Suitable for | PCU1084L/PJU1086L/14R0907 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |