14R1109 | Hammond
Mounting plate, steel, (L x W) 273.05 x 225.55 mm, for PCU12106L/14R1109, 14R1109
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
13.97 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9706 €
10 pcs.
13.2685 €
50 pcs.
11.9238 €
100 pcs.
10.7457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner mounting plate, 14R1109, Hammond
Inner mounting plate for housing PCU12106L, 14R1109. Mounting hardware is included with the enclosure.
Technical specifications
Width | 225.55 mm | |
Suitable for | PCU12106L/14R1109 | |
Length | 273.05 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |