14R1311 | Hammond
Mounting plate, steel, (L x W) 323.85 x 276.35 mm, for PCU1412L/14R1311, 14R1311
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
17.2431 €
50 pcs.
15.5295 €
100 pcs.
13.9825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner mounting plate, 14R1311, Hammond
Inner mounting plate for housing PCU1412L, 14R1311. Mounting hardware is included with the enclosure.
Technical specifications
Width | 276.35 mm | |
Suitable for | PCU1412L/14R1311 | |
Length | 323.85 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |