14R1513 | Hammond
Mounting plate, steel, (L x W) 327.15 x 374.65 mm, for PCJ16148L/PCU16148L/14R1513, 14R1513
Unit Price (€ / pc.)
24.0142 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
24.01 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0142 €
10 pcs.
22.8004 €
50 pcs.
20.5275 €
100 pcs.
18.4688 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner mounting plate, 14R1513, Hammond
Inner mounting plate for PCJ16148L, PCU16148L, 14R1513. Mounting hardware is included with the enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 327.15 mm | |
| Width | 374.65 mm | |
| Suitable for | PCJ16148L/PCU16148L/14R1513 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |