1550BEGASKET | Hammond
Seal, silicone, (L) 115 mm, black, for series 1550B, 1550BEGASKET
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 7 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7608 €
10 pcs.
2.6180 €
50 pcs.
2.3562 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550BEGASKET, Hammond
Replacement Gasket for 1550WB Enclosure with EVA material and length of 115 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1550B | |
Length | 115 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |