1550GEGASKET | Hammond
Seal, silicone, (L) 222 mm, black, for series 1550G, 1550GEGASKET
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
2 pcs.
3.6057 €
10 pcs.
3.4391 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550GEGASKET, Hammond
Replacement Gasket for 1550WG Enclosure with EVA material and length of 222 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Serie 1550G | |
Länge | 222 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |