1550GSGASKET | Hammond

Seal, silicone, (L) 222 mm, black, for series 1550G, 1550GSGASKET

Order No.: 61H2031
EAN: 4099889568073
MPN:
1550GSGASKET
Series: 1550
Hammond
1550GSGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
15.4462 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
15.45 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4462 €
10 pcs.
14.6727 €
50 pcs.
13.2090 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gasket, 1550GSGASKET, Hammond

IP68 Gasket for 1550WG Enclosure with Silicone Rubber material and length of 222 mm

Technical specifications
Farbe schwarz
Geeignet für Serie 1550G
Länge 222 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes