1550JEGASKET | Hammond
Seal, silicone, (L) 275 mm, black, for series 1550J, 1550JEGASKET
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7842 €
10 pcs.
3.6057 €
50 pcs.
3.2368 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550JEGASKET, Hammond
Replacement Gasket for 1550WJ Enclosure with EVA material and length of 275 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Serie 1550J | |
Länge | 275 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |