1550JSGASKET | Hammond
Seal, silicone, (L) 274 mm, black, for series 1550J, 1550JSGASKET
Unit Price (€ / pc.)
26.3704 € *
Available: 0 pcs.
Available in 7 Days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
26.37 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3704 €
10 pcs.
25.0495 €
50 pcs.
22.5505 €
100 pcs.
20.2895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, 1550JSGASKET, Hammond
IP68 Gasket for 1550WJ Enclosure with Silicone Rubber material and length of 275 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1550J | |
Length | 274 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |