1550MEGASKET | Hammond
Seal, silicone, (L) 120 mm, black, for series 1550M, 1550MEGASKET
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5704 €
10 pcs.
2.4514 €
50 pcs.
2.2134 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550MEGASKET, Hammond
Replacement Gasket for 1550WM Enclosure with EVA material and length of 120 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1550M | |
Length | 120 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |