1550MS100BK | Hammond
Screw, M3.5, steel, (L) 12 mm, black, for series 1550, 1550MS100BK
Unit Price (€ / pck.)
24.1451 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pck.
24.1451 €
10 pck.
22.9432 €
50 pck.
20.6584 €
100 pck.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screw, 1550MS100BK, Hammond
Black cover screw, M3.5-0.6 x 12 mm.
Technical specifications
Version | M3,5 | |
Colour | schwarz | |
Suitable for | Serie 1550 | |
Length | 12 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |