1550MS50T | Hammond

Screw, steel, (L) 12 mm, black, 1550MS50T

Order No.: 61H2005
EAN: 4099889567960
MPN:
1550MS50T
Series: 1550
1550MS50T Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
42.3878 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
42.39 € *
Price list
Quantity
Price per unit*
1 pck.
42.3878 €
10 pck.
40.2696 €
50 pck.
36.2355 €
100 pck.
32.6179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tamper Proof Security Screw, 1550MS50T, Hammond

Tamper Proof Security Screws for 1550 series with Stainless Steel material and length of 12 mm

Technical specifications
Colour schwarz
Length 12 mm
Material Stahl
Product type Schraube
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes