1550MS50TBK | Hammond
Screw, steel, (L) 12 mm, black, 1550MS50TBK
Unit Price (€ / pck.)
44.7678 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
44.77 € *
Price list
Quantity
Price per unit*
1 pck.
44.7678 €
10 pck.
42.5306 €
50 pck.
38.2823 €
100 pck.
34.4624 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screw, 1550MS50TBK, Hammond
Tamper Proof Security Screws for 1550 series with Stainless Steel material and length of 12 mm
Technical specifications
Colour | schwarz | |
Length | 12 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |