1550PSGASKET | Hammond

Seal, silicone, (L) 80 mm, black, for series 1550P, 1550PSGASKET

Order No.: 61H2042
EAN: 4099889568189
MPN:
1550PSGASKET
Series: 1550
Hammond
1550PSGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.8306 €
50 pcs.
6.1404 €
100 pcs.
5.5335 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gasket, 1550PSGASKET, Hammond

IP68 Gasket for 1550WP Enclosure with Silicone Rubber material and length of 80 mm

Technical specifications
Farbe schwarz
Geeignet für Serie 1550P
Länge 80 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP67
Logistics
Ursprungsland CN
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes