1550WMS100BK | Hammond
Screw, steel, (L) 12 mm, black, 1550WMS100BK
Unit Price (€ / pc.)
33.3200 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
10 pcs.
31.6540 €
50 pcs.
28.4886 €
100 pcs.
25.6445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1550WMS100BK, Hammond
Replacement Screws for 1550 Watertight Series with Stainless Steel material and length of 12 mm
Technical specifications
Farbe | schwarz | |
Länge | 12 mm | |
Material | Stahl | |
Produkt-Art | Schraube |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |