1550WMS50TBK | Hammond
Screw, steel, (L) 12 mm, silver, 1550WMS50TBK
Unit Price (€ / pc.)
47.6714 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
47.67 € *
Price list
Quantity
Price per unit*
1 pcs.
47.6714 €
10 pcs.
45.2914 €
50 pcs.
40.7694 €
100 pcs.
36.6877 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tamper Proof Security Screw, 1550WMS50TBK, Hammond
Tamper Proof Security Screws for 1550W series with Stainless Steel material and length of 12 mm
Technical specifications
Colour | silber | |
Length | 12 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |