1550Z101GASKET | Hammond

Seal, silicone, (L) 50 mm, black, for series 1550Z, 1550Z101GASKET

Order No.: 61H2066
EAN: 4099889568257
MPN:
1550Z101GASKET
Series: 1550
Hammond
1550Z101GASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7965 €
10 pcs.
2.6418 €
50 pcs.
2.3919 €
100 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1550Z101GASKET, Hammond

Replacement Gasket for 1550Z101 with Silicone Rubber material and length of 50 mm

Technical specifications
Colour black
Suitable for series 1550Z
Length 50 mm
Material silicone
Degree of protection (IP) IP66
Accessory Type seal
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes