1550Z104GASKET | Hammond
Seal, silicone, (L) 64 mm, black, for series 1550Z, 1550Z104GASKET
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
2 pcs.
3.5105 €
10 pcs.
3.3320 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550Z104GASKET, Hammond
Replacement Gasket for 1550Z104 with Silicone Rubber material and length of 64 mm
Technical specifications
Farbe | schwarz | |
Geeignet für | Serie 1550Z | |
Länge | 64 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |