1550Z109GASKET | Hammond

Seal, silicone, (L x W x H) 125 x 80 x 2 mm, black, for series 1550Z, 1550Z109GASKET

Order No.: 61H2072
EAN: 4099889568318
MPN:
1550Z109GASKET
Series: 1550
1550Z109GASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4978 €
50 pcs.
4.9504 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1550Z109GASKET, Hammond

Replacement Gasket for 1550Z109 with Silicone Rubber material and length of 125 mm

Technical specifications
Width 80 mm
Colour schwarz
Suitable for Serie 1550Z
Height 2 mm
Length 125 mm
Material Silikon
Product type Dichtung
Degree of protection (IP) IP66
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes