1550Z113GASKET | Hammond

Seal, silicone, (L x W x H) 150 x 64 x 2 mm, black, for series 1550Z, 1550Z113GASKET

Order No.: 61H2073
EAN: 4099889568325
MPN:
1550Z113GASKET
Series: 1550
Hammond
1550Z113GASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.4625 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1550Z113GASKET, Hammond

Replacement Gasket for 1550Z113 with Silicone Rubber material and length of 150 mm

Technical specifications
Breite 64 mm
Farbe schwarz
Geeignet für Serie 1550Z
Höhe 2 mm
Länge 150 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP66
Logistics
Ursprungsland TW
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes