1550Z116GASKET | Hammond
Seal, silicone, (L x W x H) 148 x 108 x 2 mm, black, for series 1550Z, 1550Z116GASKET
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4978 €
50 pcs.
4.9504 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550Z116GASKET, Hammond
Replacement Gasket for 1550Z116 with Silicone Rubber material and length of 148 mm
Technical specifications
Width | 108 mm | |
Colour | schwarz | |
Suitable for | Serie 1550Z | |
Height | 2 mm | |
Length | 148 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |