1550Z124GASKET | Hammond

Seal, silicone, (L x W x H) 171 x 121 x 2 mm, black, for series 1550Z, 1550Z124GASKET

Order No.: 61H2077
EAN: 4099889568363
MPN:
1550Z124GASKET
Series: 1550
Hammond
1550Z124GASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6985 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
9.2106 €
50 pcs.
8.2943 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1550Z124GASKET, Hammond

Replacement Gasket for 1550Z124 with Silicone Rubber material and length of 171 mm

Technical specifications
Breite 121 mm
Farbe schwarz
Geeignet für Serie 1550Z
Höhe 2 mm
Länge 171 mm
Material Silikon
Produkt-Art Dichtung
Schutzart (IP) IP66
Logistics
Ursprungsland TW
Zolltarifnummer 40169300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes