1550Z137GASKET | Hammond
Seal, silicone, (L x W x H) 222 x 146 x 2 mm, black, for series 1550Z, 1550Z137GASKET
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.4978 €
50 pcs.
4.9504 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1550Z137GASKET, Hammond
Replacement Gasket for 1550Z137 with Silicone Rubber material and length of 222 mm
Technical specifications
Breite | 146 mm | |
Farbe | schwarz | |
Geeignet für | Serie 1550Z | |
Höhe | 2 mm | |
Länge | 222 mm | |
Material | Silikon | |
Produkt-Art | Dichtung | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |